


IMC1210ER1R5K | |
|---|---|
DigiKey Part Number | 541-1578-2-ND - Tape & Reel (TR) 541-1578-1-ND - Cut Tape (CT) 541-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER1R5K |
Description | FIXED IND 1.5UH 370MA 850 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 370 mA 850mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER1R5K Models |
Category | DC Resistance (DCR) 850mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.80800 | $8.08 |
| 100 | $0.66430 | $66.43 |
| 1,000 | $0.54638 | $546.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50531 | $1,010.62 |
| 4,000 | $0.47652 | $1,906.08 |
| 6,000 | $0.46047 | $2,762.82 |
| 10,000 | $0.44103 | $4,410.30 |
| 14,000 | $0.42870 | $6,001.80 |
| 20,000 | $0.42257 | $8,451.40 |

