
IMC0805ERR10J01 | |
|---|---|
DigiKey Part Number | 541-2615-2-ND - Tape & Reel (TR) 541-2615-1-ND - Cut Tape (CT) 541-2615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC0805ERR10J01 |
Description | FIXED IND 100NH 500MA 430 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 500 mA 430mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC0805ERR10J01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25600 | $2.56 |
| 100 | $0.20990 | $20.99 |
| 1,000 | $0.17261 | $172.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16600 | $332.00 |
| 4,000 | $0.15653 | $626.12 |
| 6,000 | $0.15124 | $907.44 |
| 10,000 | $0.14483 | $1,448.30 |
| 14,000 | $0.14077 | $1,970.78 |
| 20,000 | $0.13658 | $2,731.60 |
| 50,000 | $0.12642 | $6,321.00 |
| 100,000 | $0.12271 | $12,271.00 |

