CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0603ER2N7S

Digi-Key Part Number
IMC0603ER2N7S-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IMC0603ER2N7S
Supplier
Description
FIXED IND 2.7NH 500MA 100MOHM SM
Detailed Description
2.7 nH Unshielded - Inductor 500 mA 100mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Ceramic
Inductance
2.7 nH
Tolerance
±0.3nH
Current Rating (Amps)
500 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
30 @ 1GHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.049" (1.25mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package4,000