CAD | USD

cms-photo-not-available

IM10RFCMEZ3R3K13

Digi-Key Part Number
IM10RFCMEZ3R3K13-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IM10RFCMEZ3R3K13
Supplier
Description
FIXED IND 3.3UH 2.5A 50 MOHM TH
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
3.3 µH Unshielded Molded Inductor 2.5 A 50mOhm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Active
Type
Molded
Material - Core
Iron
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
60 @ 7.9MHz
Frequency - Self Resonant
72MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.250" Dia x 0.600" L (6.35mm x 15.24mm)
Height - Seated (Max)
-
Inductance
3.3 µH
Current Rating (Amps)
2.5 A
Inductance Frequency - Test
7.9 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8504.50.8000
IM10RFCMEZ3R3K13-ND
QtyUnit PriceExt Price
400$4.94355$1,977.42
800$4.63458$3,707.66
1,200$4.48009$5,376.11
2,800$4.32560$12,111.68
Additional Resources
AttributeDescription
Standard Package400