CAD | USD

Obsolete item.
cms-photo-not-available

IM01ESR12K

Digi-Key Part Number
IM01ESR12K-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IM01ESR12K
Supplier
Description
FIXED IND 120NH 835MA 150 MOHM
Detailed Description
Unshielded Molded Inductor 150mOhm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Phenolic
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
35 @ 25MHz
Frequency - Self Resonant
650MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.078" Dia x 0.200" L (1.98mm x 5.08mm)
Height - Seated (Max)
-
Inductance
120 nH
Current Rating (Amps)
835 mA
Inductance Frequency - Test
25 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package400