Direct

ILC0805ER1N8S | |
|---|---|
DigiKey Part Number | ILC0805ER1N8S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILC0805ER1N8S |
Description | FIXED IND 1.8NH 300MA 100 MOHM |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILC0805ER1N8S Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE201210-1N8D | Bourns Inc. | 0 | CE201210-1N8D-ND | $0.08434 | Direct |


