CAD | USD

Obsolete item.
cms-photo-not-available

ILC0402ER8N2K

Digi-Key Part Number
ILC0402ER8N2K-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
ILC0402ER8N2K
Supplier
Description
FIXED IND 8.2NH 250MA 370 MOHM
Detailed Description
Unshielded Multilayer Inductor 370mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Ceramic
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
370mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.6GHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Inductance
8.2 nH
Current Rating (Amps)
250 mA
Inductance Frequency - Test
100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package10,000