CAD | USD

IHSM7832ER153L

IHSM7832ER3R9L

Digi-Key Part Number
IHSM7832ER3R9L-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IHSM7832ER3R9L
Supplier
Description
FIXED IND 3.9UH 7.3A 20 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
3.9 µH Unshielded - Inductor 7.3 A 20mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Ferrite
Tolerance
±15%
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.840" L x 0.320" W (21.34mm x 8.13mm)
Height - Seated (Max)
0.285" (7.24mm)
Inductance
3.9 µH
Current Rating (Amps)
7.3 A
Inductance Frequency - Test
1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.76400$1,882.00
1,000$3.52876$3,528.76
Additional Resources
AttributeDescription
Standard Package500