CAD | USD

IHSM5832ER272L

IHSM5832ER560L

Digi-Key Part Number
IHSM5832ER560L-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IHSM5832ER560L
Supplier
Description
FIXED IND 56UH 1.71A 236MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Unshielded - Inductor 236mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Ferrite
Tolerance
±15%
Current - Saturation (Isat)
900mA
Shielding
Unshielded
DC Resistance (DCR)
236mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.640" L x 0.320" W (16.26mm x 8.13mm)
Height - Seated (Max)
0.285" (7.24mm)
Inductance
56 µH
Current Rating (Amps)
1.71 A
Inductance Frequency - Test
1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.49868$1,249.34
1,000$2.34252$2,342.52
Additional Resources
AttributeDescription
Standard Package500