
IHSM5832ER1R5L | |
|---|---|
DigiKey Part Number | IHSM5832ER1R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHSM5832ER1R5L |
Description | FIXED IND 1.5UH 8.7A 12 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 8.7 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM5832ER1R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.640" L x 0.320" W (16.26mm x 8.13mm) | |
Height - Seated (Max) | 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.39924 | $2,199.62 |

