CAD | USD

IHSM5832ER272L

IHSM4825ER3R9L

Digi-Key Part Number
IHSM4825ER3R9L-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IHSM4825ER3R9L
Supplier
Description
FIXED IND 3.9UH 4.3A 42 MOHM SMD
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
3.9 µH Unshielded - Inductor 4.3 A 42mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Ferrite
Tolerance
±15%
Current - Saturation (Isat)
2.2A
Shielding
Unshielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.540" L x 0.250" W (13.72mm x 6.35mm)
Height - Seated (Max)
0.225" (5.72mm)
Inductance
3.9 µH
Current Rating (Amps)
4.3 A
Inductance Frequency - Test
1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
750$2.19055$1,642.91
1,500$2.12209$3,183.14
Additional Resources
AttributeDescription
Standard Package750