
IHSM4825ER331L | |
|---|---|
DigiKey Part Number | IHSM4825ER331L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHSM4825ER331L |
Description | FIXED IND 330UH 370MA 2.51 OHM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 370 mA 2.51Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM4825ER331L Models |
Category | Current - Saturation (Isat) 280mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.51Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.540" L x 0.250" W (13.72mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $3.61904 | $2,714.28 |

