CAD | USD

cms-photo-not-available

IHM2PM1R8K

Digi-Key Part Number
IHM2PM1R8K-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IHM2PM1R8K
Supplier
Description
FIXED IND 1.8UH 15.6A 6 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1.8 µH Unshielded - Inductor 15.6 A 6mOhm Max Radial, Horizontal -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Active
Type
-
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal
Supplier Device Package
-
Size / Dimension
1.000" L x 0.500" W (25.40mm x 12.70mm)
Height - Seated (Max)
0.560" (14.22mm)
Inductance
1.8 µH
Current Rating (Amps)
15.6 A
Inductance Frequency - Test
1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8504.50.8000
IHM2PM1R8K-ND
QtyUnit PriceExt Price
40$12.75925$510.37
100$12.34760$1,234.76
260$11.93592$3,103.34
500$11.52434$5,762.17
1,000$10.94812$10,948.12
Additional Resources
AttributeDescription
Standard Package20