

IHLP4040DZER330M51 | |
|---|---|
DigiKey Part Number | 541-4354-2-ND - Tape & Reel (TR) 541-4354-1-ND - Cut Tape (CT) 541-4354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER330M51 |
Description | FIXED IND 33UH 3.7A 117.7MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3.7 A 117.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER330M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 117.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.79MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 10 | $1.51100 | $15.11 |
| 100 | $1.24270 | $124.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.10568 | $552.84 |
| 1,000 | $1.04263 | $1,042.63 |
| 1,500 | $1.00747 | $1,511.21 |
| 2,500 | $0.96488 | $2,412.20 |
| 3,500 | $0.93785 | $3,282.47 |
| 5,000 | $0.91004 | $4,550.20 |
| 12,500 | $0.87586 | $10,948.25 |

