IHLP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP SERIES

IHLP4040DZER150M51

DigiKey Part Number
541-IHLP4040DZER150M51TR-ND - Tape & Reel (TR)
541-IHLP4040DZER150M51CT-ND - Cut Tape (CT)
541-IHLP4040DZER150M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZER150M51
Description
FIXED IND 15UH 5.1A 50.29MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 5.1 A 50.29mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZER150M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.7A
Shielding
Shielded
DC Resistance (DCR)
50.29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10.4MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.87000$1.87
10$1.54100$15.41
100$1.26750$126.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.12986$564.93
Manufacturers Standard Package