
IHLP2020ABER4R7M01 | |
|---|---|
DigiKey Part Number | 541-1706-2-ND - Tape & Reel (TR) 541-1706-1-ND - Cut Tape (CT) 541-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020ABER4R7M01 |
Description | FIXED IND 4.7UH 2.2A 168 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.2 A 168mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.12800 | $11.28 |
| 100 | $0.92800 | $92.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67882 | $2,715.28 |

