
IHLM2525CZER3R3M01 | |
|---|---|
DigiKey Part Number | 541-2564-2-ND - Tape & Reel (TR) 541-2564-1-ND - Cut Tape (CT) 541-2564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLM2525CZER3R3M01 |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLM2525CZER3R3M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.67000 | $16.70 |
| 100 | $1.37380 | $137.38 |
| 1,000 | $1.19849 | $1,198.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08708 | $2,174.16 |
| 4,000 | $1.02528 | $4,101.12 |
| 6,000 | $0.99082 | $5,944.92 |
| 10,000 | $0.97916 | $9,791.60 |

