CAD | USD

IHHP

IHHP1008AZER2R2M01

Digi-Key Part Number
541-2677-2-ND - Tape & Reel (TR)
541-2677-1-ND - Cut Tape (CT)
541-2677-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IHHP1008AZER2R2M01
Supplier
Description
FIXED IND 2.2UH 2.2A 124 MOHM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Shielded - Inductor 124mOhm Max 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
124mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Inductance
2.2 µH
Current Rating (Amps)
2.2 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Available To Order