
IHHP0806AZER1R0M01 | |
|---|---|
DigiKey Part Number | 541-2647-2-ND - Tape & Reel (TR) 541-2647-1-ND - Cut Tape (CT) 541-2647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHHP0806AZER1R0M01 |
Description | FIXED IND 1UH 3.1A 65 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.1 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHHP0806AZER1R0M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.31200 | $3.12 |
| 100 | $0.25650 | $25.65 |
| 1,000 | $0.21092 | $210.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19599 | $587.97 |
| 6,000 | $0.18481 | $1,108.86 |
| 9,000 | $0.17857 | $1,607.13 |
| 15,000 | $0.17102 | $2,565.30 |
| 21,000 | $0.16623 | $3,490.83 |
| 30,000 | $0.16130 | $4,839.00 |
| 75,000 | $0.15277 | $11,457.75 |

