CAD | USD

IHDM1008BCEV100M30

IHDM1008BCEV4R7M30

Digi-Key Part Number
541-10689-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IHDM1008BCEV4R7M30
Supplier
Description
FIXED IND 4.7UH 45A 0.95 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Unshielded Wirewound Inductor 0.95mOhm Max Nonstandard -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Type
Wirewound
Material - Core
Iron Powder
Tolerance
±20%
Current - Saturation (Isat)
50A
Shielding
Unshielded
DC Resistance (DCR)
0.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 180°C
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.005" L x 0.816" W (25.53mm x 20.73mm)
Height - Seated (Max)
0.896" (22.75mm)
Inductance
4.7 µH
Current Rating (Amps)
45 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names541-10689
Standard Package30