
IHB6BV122K | |
|---|---|
DigiKey Part Number | IHB6BV122K-ND |
Manufacturer | |
Manufacturer Product Number | IHB6BV122K |
Description | FIXED IND 1.2MH 4.9A 156 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Wirewound Inductor 4.9 A 156mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $43.47500 | $695.60 |

