


IFSC3232DBER2R0N01 | |
|---|---|
DigiKey Part Number | 541-IFSC3232DBER2R0N01TR-ND - Tape & Reel (TR) 541-IFSC3232DBER2R0N01CT-ND - Cut Tape (CT) 541-IFSC3232DBER2R0N01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC3232DBER2R0N01 |
Description | FIXED IND 2UH 6.3A 9 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 6.3 A 9mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IFSC3232DBER2R0N01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.49800 | $4.98 |
| 100 | $0.40970 | $40.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.33843 | $406.12 |
| 2,400 | $0.31911 | $765.86 |
| 3,600 | $0.30834 | $1,110.02 |
| 6,000 | $0.29529 | $1,771.74 |
| 8,400 | $0.28700 | $2,410.80 |
| 12,000 | $0.27849 | $3,341.88 |
| 30,000 | $0.25777 | $7,733.10 |

