Direct

IFSC0806AZERR47M01 | |
|---|---|
DigiKey Part Number | IFSC0806AZERR47M01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFSC0806AZERR47M01 |
Description | FIXED IND 470NH 2.6A 59 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 2.6 A 59mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IFSC0806AZERR47M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38732 | $1,161.96 |


