CAD | USD

cms-photo-not-available

HVW1\210M00JEK

Digi-Key Part Number
HVW1\210M00JEK-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
HVW1\210M00JEK
Supplier
Description
RES 10M OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10 MOhms ±5% 1W Through Hole Resistor Axial High Voltage Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
1W
Composition
Carbon Film
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.155" Dia x 0.545" L (3.94mm x 13.84mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
10 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.10.0065
Bulk
QtyUnit PriceExt Price
100$18.82000$1,882.00
300$17.87903$5,363.71
Additional Resources
AttributeDescription
Standard Package100