CAD | USD

cms-photo-not-available

ERC55690R00BHEK600

Digi-Key Part Number
541-ERC55690R00BHEK600-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ERC55690R00BHEK600
Supplier
Description
ERC-55-600 690 .1% T-2 EK E3
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
690 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.097"" Dia x 0.280"" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
690 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other Names541-ERC55690R00BHEK600
Standard Package100