CAD | USD

cms-photo-not-available

ERC554K1200FKEK500

Digi-Key Part Number
541-ERC554K1200FKEK500-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ERC554K1200FKEK500
Supplier
Description
ERC-55-500 4.12K 1% T-1 EK E3
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
4.12 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094"" Dia x 0.250"" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
4.12 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other Names541-ERC554K1200FKEK500
Standard Package100