CAD | USD

cms-photo-not-available

ERC5539R700BEEB500

Digi-Key Part Number
541-ERC5539R700BEEB500TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
ERC5539R700BEEB500
Supplier
Description
ERC-55-500 39.7 .1% T-9 EB E3
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
39.7 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094"" Dia x 0.250"" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
39.7 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other Names541-ERC5539R700BEEB500TR
Standard Package1,000