cms-photo-not-available

ERC551K6500FHEA500

Digi-Key Part Number
541-ERC551K6500FHEA500TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
ERC551K6500FHEA500
Supplier
Description
RES 1.65K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.65 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1.65 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.44178$2,208.90
Additional Resources
AttributeDescription
Other Names541-ERC551K6500FHEA500TR
Standard Package5,000