cms-photo-not-available

ERC503K4800FHEA500

Digi-Key Part Number
541-ERC503K4800FHEA500TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
ERC503K4800FHEA500
Supplier
Description
RES 3.48K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
3.48 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.48 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.78417$3,920.85
Additional Resources
AttributeDescription
Other Names541-ERC503K4800FHEA500TR
Standard Package5,000