CAD | USD

Obsolete item.
cms-photo-not-available
EB72D-SA1560X
Digi-Key Part Number
EB72D-SA1560X-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
EB72D-SA1560X
Supplier
Description
CONN EDGE DUAL FMALE 30POS 0.156
Detailed Description
30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
15
Number of Positions
30
Card Thickness
0.054"" ~ 0.071"" (1.37mm ~ 1.80mm)
Pitch
0.156"" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
Full Bellows
Color
-
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128"" (3.25mm) Dia
Operating Temperature
-55°C ~ 125°C
Material - Insulation
-
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other NamesEB7D-A15SGX T02
Standard Package1