
EB41-S0D303XS | |
|---|---|
DigiKey Part Number | EB41-S0D303XS-ND |
Manufacturer | |
Manufacturer Product Number | EB41-S0D303XS |
Description | CONN EDGE DUAL FMALE 60POS 0.100 |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Vishay Dale | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 30 | Color Green |
Number of Positions 60 | Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Diallyl Phthalate (DAP), Glass Filled |

