CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
1206 (3216 Metric)
1206 (3216 Metric)
TNPW Series 1206 (3216)

D55342K07B274APTS

Digi-Key Part Number
D55342K07B274APTS-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
D55342K07B274APTS
Supplier
Description
RES SMD 274 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
274 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Failure Rate
P (0.1%)
Number of Terminations
2
Resistance
274 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
25$14.57760$364.44
50$12.55280$627.64
125$11.54056$1,442.57
250$11.01416$2,753.54
Additional Resources
AttributeDescription
Other NamesD55342K07B274APTS-MIL
Standard Package25