CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
TNPW Series 1206 (3216)
TNPW Series 1206 (3216)
1206 (3216 Metric)

D55342K07B1E50RS3

Digi-Key Part Number
1135-1043-2-ND - Tape & Reel (TR)
1135-1043-1-ND - Cut Tape (CT)
1135-1043-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
D55342K07B1E50RS3
Supplier
Description
RES SMD 1.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Failure Rate
R (0.01%)
Number of Terminations
2
Resistance
1.5 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1135-1043-2
1135-1043-2-MIL
Standard Package1,000