CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
TNPW Series 1206 (3216)
TNPW Series 1206 (3216)
1206 (3216 Metric)

D55342E07B3B16RTI

Digi-Key Part Number
D55342E07B3B16RTI-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
D55342E07B3B16RTI
Supplier
Description
RES SMD 3.16K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
3.16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Failure Rate
R (0.01%)
Number of Terminations
2
Resistance
3.16 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
25$17.10840$427.71
50$14.73200$736.60
125$13.54408$1,693.01
250$12.92628$3,231.57
Additional Resources
AttributeDescription
Other NamesD55342E07B3B16RTI-MIL
Standard Package25