CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CW Series
CW Series Drawing

CW02C15R00JE70

Digi-Key Part Number
CWB-15RTR-ND - Tape & Reel (TR)
CWB-15RCT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
CW02C15R00JE70
Supplier
Description
RES 15 OHM 3.25W 5% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
15 Ohms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
15 Ohms
Tolerance
±5%
Power (Watts)
3.25W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.51431$514.31
Additional Resources
AttributeDescription
Other Names
CWB-15RCT
CWB-15RTR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UB5C-15RF1Riedon297696-1067-ND$1.21000Direct