CAD | USD

Vishay CW005 6.5W
Vishay CW005 6.5W
CW Series Drawing

CW010324R0KE73

Digi-Key Part Number
CW010324R0KE73-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CW010324R0KE73
Supplier
Description
RES 324 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Power (Watts)
13W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
324 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package500