CAD | USD

CWE Series
CWE Series
CW Series Drawing
CW010110K0JE12HS
Digi-Key Part Number
CW010110K0JE12HS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CW010110K0JE12HS
Supplier
Description
RES 110K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
13W
Composition
Wirewound
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
110 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
100$3.96980$396.98
300$3.40270$1,020.81
500$3.11916$1,559.58
1,000$2.85828$2,858.28
5,000$2.72217$13,610.85
Additional Resources
AttributeDescription
Standard Package100