
CRCW25124R99FKEGHP | ||
---|---|---|
Digi-Key Part Number | 541-4.99RTR-ND - Tape & Reel (TR) 541-4.99RCT-ND - Cut Tape (CT) 541-4.99RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW25124R99FKEGHP | |
Description | RES SMD 4.99 OHM 1% 1.5W 2512 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 4.99 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRCW-HP e3 Series |
Product Training Modules | CRCW-HP Thick Film Chip Resistors |
Featured Product | CRCW-HP Series Resistors |
HTML Datasheet | CRCW-HP e3 Series |
EDA Models | CRCW25124R99FKEGHP by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.30500 | $13.05 |
100 | $0.90920 | $90.92 |
1,000 | $0.53366 | $533.66 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.51983 | $1,039.66 |
6,000 | $0.50916 | $3,054.96 |
10,000 | $0.49414 | $4,941.40 |
Attribute | Description |
---|---|
Other Names | 541-4.99RDKR 541-4.99RTR CRCW25124R99FKEGHP-ND 541-4.99RCT |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RHC2512FT4R99 | Stackpole Electronics Inc | 55,264 | RHC2512FT4R99CT-ND | $1.48000 | Similar |