CAD | USD

CRCW-2512-(6432metric)

CRCW25122R00JNEG

Digi-Key Part Number
541-2.0XTR-ND - Tape & Reel (TR)
541-2.0XCT-ND - Cut Tape (CT)
541-2.0XDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW25122R00JNEG
Supplier
Description
RES SMD 2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
2 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
541-2.0XTR
CRCW2512 200 2R 5% E67 E3
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW25122R00FNEGVishay Dale685541-CRCW25122R00FNEGCT-ND$0.68000Upgrade