
CRCW251218K7FKEG | |
|---|---|
DigiKey Part Number | 541-18.7KAFTR-ND - Tape & Reel (TR) 541-18.7KAFCT-ND - Cut Tape (CT) 541-18.7KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251218K7FKEG |
Description | RES SMD 18.7K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251218K7FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.18520 | $4.63 |
| 50 | $0.15960 | $7.98 |
| 100 | $0.13940 | $13.94 |
| 250 | $0.11912 | $29.78 |
| 500 | $0.10738 | $53.69 |
| 1,000 | $0.09809 | $98.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08729 | $174.58 |
| 4,000 | $0.08164 | $326.56 |
| 6,000 | $0.07890 | $473.40 |
| 10,000 | $0.07592 | $759.20 |
| 14,000 | $0.07421 | $1,038.94 |
| 20,000 | $0.07260 | $1,452.00 |

