CAD | USD

Quote Required, submit request here.
CRCW 2010 (5025metric)

CRCW20101R10FMTF

Digi-Key Part Number
CRCW20101R10FMTF-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW20101R10FMTF
Supplier
Description
RES SMD 1.1 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.75W, 3/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Ratings
AEC-Q200
Supplier Device Package
2010
Size / Dimension
0.197"" L x 0.098"" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028"" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.1 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package4,000