CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101K00JNTT

Digi-Key Part Number
CRCW20101K00JNTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW20101K00JNTT
Description
RES SMD 1K OHM 5% 3/4W 2010
Detailed Description
1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW20101K00JNEFVishay Dale0541-1.0KWCT-ND$0.50000Direct
RMCF2010JT1K00Stackpole Electronics Inc90,740RMCF2010JT1K00CT-ND$0.31000Direct
ERJ-12ZYJ102UPanasonic Electronic Components0P1.0KWCT-ND$0.80000Direct