CAD | USD

RCL1218

CRCW12184R22FKEK

Digi-Key Part Number
CRCW12184R22FKEK-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW12184R22FKEK
Supplier
Description
RES SMD 4.22 OHM 1% 1W 1218
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4.22 Ohms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1218 (3246 Metric)
Supplier Device Package
1218
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
4.22 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.15509$620.36
8,000$0.15279$1,222.32
Additional Resources
AttributeDescription
Standard Package4,000