MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12181R00FKEKHP

Digi-Key Part Number
541-1.00ANTR-ND - Tape & Reel (TR)
541-1.00ANCT-ND - Cut Tape (CT)
541-1.00ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12181R00FKEKHP
Description
RES SMD 1 OHM 1% 1.5W 1218
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
1 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.11000$3.11
10$2.74800$27.48
100$1.99420$199.42
1,000$1.17882$1,178.82
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.15223$4,608.92
8,000$1.13007$9,040.56
12,000$1.10348$13,241.76
Additional Resources
AttributeDescription
Other Names
CRCW12181R00FKEKHP-ND
541-1.00ANCT
541-1.00ANTR
541-1.00ANDKR
Standard Package4,000