
CRCW1218100RFKEKHP | ||
---|---|---|
Digi-Key Part Number | 541-100ANTR-ND - Tape & Reel (TR) 541-100ANCT-ND - Cut Tape (CT) 541-100ANDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW1218100RFKEKHP | |
Description | RES SMD 100 OHM 1% 1.5W 1218 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 100 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRCW-HP e3 Series |
Product Training Modules | CRCW-HP Thick Film Chip Resistors |
Featured Product | CRCW-HP Series Resistors |
HTML Datasheet | CRCW-HP e3 Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.82300 | $18.23 |
100 | $1.32240 | $132.24 |
1,000 | $0.78167 | $781.67 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.76404 | $3,056.16 |
8,000 | $0.74934 | $5,994.72 |
12,000 | $0.73171 | $8,780.52 |
Attribute | Description |
---|---|
Other Names | CRCW1218100RFKEKHPTR-ND CRCW1218100RFKEKHP-ND CRCW1218100RFKEKHPTR 541-100ANTR |
Standard Package | 4,000 |