CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120666R5FKEA

DigiKey Part Number
541-66.5FTR-ND - Tape & Reel (TR)
541-66.5FCT-ND - Cut Tape (CT)
541-66.5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120666R5FKEA
Description
RES SMD 66.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
66.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120666R5FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,955
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.07800$0.78
25$0.05960$1.49
50$0.04960$2.48
100$0.03890$3.89
250$0.03204$8.01
500$0.02880$14.40
1,000$0.02515$25.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01393$69.65
10,000$0.01207$120.70
15,000$0.01199$179.85
25,000$0.01189$297.25
35,000$0.01184$414.40
50,000$0.01179$589.50
60,000$0.01176$705.60
120,000$0.01167$1,400.40
125,000$0.01167$1,458.75
Manufacturers Standard Package