CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206360KJNEA

Digi-Key Part Number
541-360KETR-ND - Tape & Reel (TR)
541-360KECT-ND - Cut Tape (CT)
541-360KEDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW1206360KJNEA
Supplier
Description
RES SMD 360K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
360 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
360 kOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.01307$196.05
Additional Resources
AttributeDescription
Other Names
541-360KECT
D25/CRCW1206 200 360K 5% ET1 E3
541-360KETR
541-360KEDKR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF1206JG360KStackpole Electronics Inc7,614RMCF1206JG360KCT-ND$0.15000Direct
ERJ-8GEYJ364VPanasonic Electronic Components19,500P360KECT-ND$0.15000Direct