CAD | USD

CRCW-1206
CRCW12060000Z0EC
Digi-Key Part Number
541-3033-2-ND - Tape & Reel (TR)
541-3033-1-ND - Cut Tape (CT)
541-3033-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW12060000Z0EC
Supplier
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
Jumper
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
0 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

23,961 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.15000$0.15
10$0.10200$1.02
25$0.07320$1.83
50$0.05600$2.80
100$0.04120$4.12
250$0.03144$7.86
500$0.02514$12.57
1,000$0.01851$18.51
5,000$0.01327$66.35
Additional Resources
AttributeDescription
Other Names
541-3033-2
CRCW12060000Z0EC-ND
Standard Package20,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW12060000Z0EAHPVishay Dale158,713541-0.0UBCT-ND$0.58000Upgrade
CRCW12060000Z0EBVishay Dale49,202541-3032-1-ND$0.15000Direct
RCA12060000ZSEAVishay Dale13,648541-2239-1-ND$0.15000Upgrade
CRCW12060000Z0EAVishay Dale202,419541-0.0ECT-ND$0.15000Direct