CAD | USD

0805 (2012 Metric)

CRCW08056K20FKEAHP

Digi-Key Part Number
541-6.20KTTR-ND - Tape & Reel (TR)
541-6.20KTCT-ND - Cut Tape (CT)
541-6.20KTDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW08056K20FKEAHP
Supplier
Description
RES SMD 6.2K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Failure Rate
-
Number of Terminations
2
Resistance
6.2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
541-6.20KTTR
CRCW08056K20FKEAHP-ND
CRCW08056K20FKEAHPTR
CRCW08056K20FKEAHPTR-ND
Standard Package5,000