CAD | USD

0805 (2012 Metric)

CRCW08054R70JNEAIF

Digi-Key Part Number
541-4.7APTR-ND - Tape & Reel (TR)
541-4.7APCT-ND - Cut Tape (CT)
541-4.7APDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW08054R70JNEAIF
Supplier
Description
RES SMD 4.7 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Failure Rate
-
Number of Terminations
2
Resistance
4.7 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.69000$6.90
100$0.28990$28.99
1,000$0.15994$159.94
2,500$0.14995$374.88
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.13495$674.75
Additional Resources
AttributeDescription
Other Names541-4.7APTR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW08054R70JNEAVishay Dale4,397541-4.7ACT-ND$0.14000Similar
RCS08054R70JNEAVishay Dale2,174541-2857-1-ND$0.25000Upgrade